Vishay PLT0603Z1063QBT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.62 |
| Tolerance | 0.02 |
| Package Width | 0.8128 |
| Package Height | 0.508 |
| Resistance | 106000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay PLT0603Z1063QBT1 to view detailed technical specifications.
No datasheet is available for this part.