Vishay PLT0603Z4640LST0 technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 464R |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PLT0603Z4640LST0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.