
25k Ohm, 0.05% tolerance chip resistor, 1/4W power rating, 100V voltage rating. Features a 0805 (2012 metric) case size with 2 terminations and copper, tin, silver contact plating. Operating temperature range from -55°C to 125°C, with moisture resistance. Packaged in tape and reel.
Vishay PLT0805Z2502AST5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Copper, Tin, Silver |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 25kR |
| Series | PLT |
| Tolerance | 0.05% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PLT0805Z2502AST5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
