Vishay PLT0805Z3001AST0 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3kR |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PLT0805Z3001AST0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.