Vishay PLT0805Z6732ABWP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.032 |
| Tolerance | 0.05 |
| Package Width | 1.27 |
| Package Height | 0.8382 |
| Resistance | 67300 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PLT0805Z6732ABWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.