The PLT0805Z7410LBTS is a fixed chip resistor from Vishay with a resistance of 741 ohms and a tolerance of 0.01%. It has a package case size of 0805 and is available on a tape and reel. The resistor has a maximum power dissipation of 250mW and operates between -55°C and 125°C. It is not RoHS compliant.
Vishay PLT0805Z7410LBTS technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 741R |
| RoHS Compliant | No |
| Series | PLT |
| Tolerance | 0.01% |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT0805Z7410LBTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
