The PLT0805Z7501LBTS is a 7.5k ohm, 0.01% tolerance, 250mW power dissipation, 0805 package size, surface mount resistor from Vishay. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged on a tape and reel and is not radiation hardened. It is not RoHS compliant.
Vishay PLT0805Z7501LBTS technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 7.5kR |
| RoHS Compliant | No |
| Series | PLT |
| Tolerance | 0.01% |
| Width | 0.05inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PLT0805Z7501LBTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
