Vishay PLT1206Z1012LBTS technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10.1kR |
| RoHS Compliant | No |
| Series | PLT |
| Tolerance | 0.01% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT1206Z1012LBTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
