Vishay PLT1206Z2502AST5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 25kR |
| RoHS Compliant | Yes |
| Series | PLT |
| Tolerance | 0.05% |
| Voltage Rating | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PLT1206Z2502AST5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
