Vishay PLT1206Z6732LBTS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 57.6R |
| RoHS Compliant | No |
| Series | TNPW e3 |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT1206Z6732LBTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
