The PLTT0805Z2771QGT5 is a 2.77k ohm, 100V, 0.02% tolerance chip resistor from Vishay. It has a moisture resistant feature and is packaged in a 0805 case. The resistor has a maximum operating temperature of 215°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with 500 units per package.
Vishay PLTT0805Z2771QGT5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 2.77kR |
| RoHS Compliant | Yes |
| Series | PLTT |
| Tolerance | 0.02% |
| Voltage Rating | 100V |
| Weight | 0.001058oz |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PLTT0805Z2771QGT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
