Vishay PLTU0805U1002LST5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.032 |
| Tolerance | 0.01 |
| Package Width | 1.27 |
| Package Height | 0.8382 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PLTU0805U1002LST5 to view detailed technical specifications.
No datasheet is available for this part.