
The PLZ2V2A-G3/H is a unidirectional silicon zener diode with a maximum operating temperature of 150°C. It features a DO-219AC package and a power dissipation of 0.96W. This diode is designed for use in high-temperature applications and has a single element with a dual terminal position.
Vishay PLZ2V2A-G3/H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PLZ2V2A-G3/H to view detailed technical specifications.
No datasheet is available for this part.