The PN4118A is a TO-92 packaged N-channel JFET transistor with a current rating of 50mA and a continuous drain current of 240uA. It has a drain to source resistance of 7kR and a gate to source voltage of -40V. The transistor is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant. The PN4118A is available in a package quantity of 500.
Vishay PN4118A technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 240uA |
| Current Rating | 50mA |
| Drain to Source Resistance | 7kR |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PN4118A to view detailed technical specifications.
No datasheet is available for this part.