Vishay PNM0402E1001BST1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.033inch |
| Length | 0.042inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | PNM |
| Tolerance | 0.1% |
| Width | 0.022inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PNM0402E1001BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.