Vishay PNM0603E1001BST1 technical specifications.
| Package/Case | 0603 |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PNM0603E1001BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.