
Surface mount thin film chip resistor with 5 kΩ resistance and 0.1% tolerance. Features 0.2 W power dissipation, 100V voltage rating, and a 25 ppm temperature coefficient. Operates from -55°C to 125°C in an 0805 (2012 metric) package. Moisture resistant and anti-sulfur, this halogen-free and RoHS compliant component is supplied on tape and reel.
Vishay PNM0805E5001BST5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.015inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PNM |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PNM0805E5001BST5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.