
Metal film resistor with 10 ohm resistance and 5% tolerance. Features 1W power dissipation, 350V operating voltage, and axial leaded, through-hole mounting. Constructed with tin contact plating and a flame retardant coating, this component operates from -55°C to 155°C and is RoHS compliant. Designed for automotive applications with AEC-Q200 qualification.
Vishay PR01000101009JR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Height | 2.5mm |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR01 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 0.007478oz |
| Width | 2.5mm |
| Wire/Cable Diameter | 0.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000101009JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
