160kR axial metal film resistor with 5% tolerance, rated for 1W maximum power dissipation and 350V operating voltage. Features a flame retardant coating and automotive AEC-Q200 qualification. This through-hole component has a 0.58mm lead diameter, 2.5mm diameter, and a length of 0.256 inches. Operating temperature range is -55°C to 155°C. RoHS compliant and lead-free.
Vishay PR01000101603JR500 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 160kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR01 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000101603JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.