Vishay PR01000103000FR500 technical specifications.
| Package/Case | Metal |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Operating Supply Voltage | 350V |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000103000FR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.