Vishay PR01000103008JA100 technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 350V |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000103008JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.