Through-hole fixed resistor with 36 Ohm resistance and 5% tolerance. Features a 1W power rating and 350V operating voltage. Constructed with a metal film element and an axial termination package, measuring 2.5mm in diameter and 0.256 inches in length. Includes flame retardant coating and automotive AEC-Q200 qualification. Operates within a temperature range of -55°C to 155°C.
Vishay PR01000103609JR500 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 36R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR01 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 0.007478oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000103609JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.