
Metal film resistor, 1W power rating, 4.3 ohm resistance, 5% tolerance. Features axial leaded termination, 250 ppm TCR, and a maximum operating temperature of 155°C. Designed for through-hole mounting with a 0.58mm lead diameter and a 350V DC rated voltage. Automotive AEC-Q200 qualified with flame retardant coating.
Vishay PR01000104308JR500 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.3R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR01 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000104308JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.