Vishay PR01000105600FA500 technical specifications.
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Operating Supply Voltage | 350V |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000105600FA500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.