
Metal film fixed resistor with 5.6kΩ resistance and 5% tolerance. Features 1W power dissipation, 350V DC rated voltage, and a wide operating temperature range of -55°C to +155°C. Axial leaded, through-hole mount design with 0.58mm diameter tin-plated leads. Includes flame retardant coating and automotive AEC-Q200 qualification. RoHS compliant and lead-free.
Vishay PR01000105601JR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.6kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR01 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000105601JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.