
Through-hole metal film resistor with 620 Ohm resistance and 5% tolerance. Features a 1W power rating, 350V DC rated voltage, and an operating temperature range of -55°C to 155°C. The axial package has a cylindrical construction with a 2.5mm diameter and 0.58mm lead diameter. This component includes a flame retardant coating and is Automotive AEC-Q200 qualified, RoHS compliant, and lead-free.
Vishay PR01000106200JR500 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 2.5mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 620R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR01 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| Wire/Cable Diameter | 0.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000106200JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
