Vishay PR01000108207JA100 technical specifications.
| Mount | Through Hole |
| Resistance | 820mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000108207JA100 to view detailed technical specifications.
No datasheet is available for this part.