Vishay PR01000108207JA500 technical specifications.
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Operating Supply Voltage | 350V |
| Resistance | 820mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR01000108207JA500 to view detailed technical specifications.
No datasheet is available for this part.