Vishay PR02000201000JR500 technical specifications.
| Diameter | 3.9mm |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 500V |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Weight | 0.017637oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000201000JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.