
Metal film resistor with 2W power dissipation and 5% resistance tolerance, offering 100kΩ resistance. Features axial leaded termination, through-hole mounting, and a cylindrical construction with a conformal package. Operates within a temperature range of -55°C to 155°C and supports up to 500V operating voltage. Compliant with RoHS standards and includes automotive AEC-Q200 qualification.
Vishay PR02000201003JR500 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000201003JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
