Vishay PR02000201101JA100 technical specifications.
| Diameter | 3.9mm |
| Lead Free | Lead Free |
| Operating Supply Voltage | 500V |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000201101JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.