Vishay PR02000201102JA100 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 500V |
| Resistance | 11kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000201102JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.