Metal film fixed resistor, 2W power rating, 120 ohm resistance with 5% tolerance. Features axial leaded, through-hole mounting with a cylindrical, conformal package. Operates across a wide temperature range from -55°C to 155°C with a 500V DC rated voltage. RoHS compliant with tin contact plating.
Vishay PR02000201200JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 500V |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 120R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000201200JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.