
Metal film resistor with 1.2kΩ resistance and 5% tolerance. Features 2W power dissipation, 500V operating voltage, and axial leaded termination. Designed for through-hole mounting with a 0.58mm lead diameter and 12mm length. Operating temperature range from -55°C to 155°C. AEC-Q200 qualified with a flame retardant coating.
Vishay PR02000201201JR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000201201JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
