Vishay PR02000201300JA100 technical specifications.
| Diameter | 3.9mm |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 500V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Resistance | 130R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Weight | 0.017637oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000201300JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.