
Through-hole fixed resistor with 15 Ohm resistance and 5% tolerance. Features 2W maximum power dissipation and a 500VDC rated voltage. Constructed with metal film technology and an axial termination. Conformal package with tin contact plating, measuring 12mm in length and 3.9mm in diameter. Includes flame retardant coating and automotive AEC-Q200 qualification. Operates across a temperature range of -55°C to 155°C.
Vishay PR02000201509JR500 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Flame Retardant Coating, Automotive AEC-Q200 |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000201509JR500 to view detailed technical specifications.
No datasheet is available for this part.