
2W, 200kΩ metal film resistor with 5% tolerance and 250 ppm TCR. Features axial leads, through-hole mounting, and a cylindrical, conformal package with a diameter of 3.9mm and length of 12mm. Rated for 500V DC, this RoHS compliant component operates from -55°C to 155°C and includes a flame retardant coating.
Vishay PR02000202003JR500 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 3.9mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 200kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000202003JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
