
Metal film fixed resistor with 22kΩ resistance and 5% tolerance. Features 2W power dissipation, 500V DC rated voltage, and axial leaded termination for through-hole mounting. Operating temperature range from -55°C to 155°C. Conformal coated, cylindrical construction with tin contact plating. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay PR02000202202JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000202202JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
