Vishay PR02000202902JA100 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12 |
| Product Diameter (mm) | 3.9 |
| Product Weight (g) | 0.504 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.78 |
| Resistance Value | 29KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 500V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay PR02000202902JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.