Vishay PR02000203008JA100 technical specifications.
| Diameter | 3.9mm |
| Lead Free | Lead Free |
| Operating Supply Voltage | 500V |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000203008JA100 to view detailed technical specifications.
No datasheet is available for this part.