
Metal film fixed resistor with 39kΩ resistance and 5% tolerance. Features 2W maximum power dissipation, axial leaded termination, and through-hole mounting. Operating temperature range from -55°C to 155°C, with a maximum operating voltage of 500V. Cylindrical construction with tin contact plating, 3.9mm diameter, and 12mm length. RoHS compliant with a flame retardant coating.
Vishay PR02000203902JA100 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 39kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Termination | Axial |
| Tolerance | 5% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000203902JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.