Vishay PR02000204707JA100 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | PR02 |
| Tolerance | 5% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000204707JA100 to view detailed technical specifications.
No datasheet is available for this part.