
This 500V metal film resistor features a 510R resistance value with a 5% tolerance. It is designed for through-hole mounting and has a conformal package. The resistor is lead free and RoHS compliant, making it suitable for a wide range of applications. It operates over a temperature range of -55°C to 155°C.
Vishay PR02000205100JA100 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 500V |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 510R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000205100JA100 to view detailed technical specifications.
No datasheet is available for this part.
