Vishay PR02000207509FA100 technical specifications.
| Lead Free | Lead Free |
| Length | 12mm |
| Operating Supply Voltage | 500V |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000207509FA100 to view detailed technical specifications.
No datasheet is available for this part.