
This 820kR metal film resistor is designed for high-voltage applications, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in an axial through-hole package, with a diameter and width of 3.9mm and a length of 12mm. The resistor is lead-free and RoHS compliant, making it suitable for a variety of applications. The Vishay PR02000208203JA100 resistor is constructed with a cylindrical body and features tin-plated contacts.
Vishay PR02000208203JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 500V |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 820kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR02 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000208203JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.