This 100kR 5% through-hole fixed resistor is manufactured by Vishay and features a conformal package with tin contact plating. It has a diameter and width of 3.9mm and a length of 12mm. The resistor is lead-free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Vishay PR02000301003JA100 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 500V |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000301003JA100 to view detailed technical specifications.
No datasheet is available for this part.