Vishay PR02FS0201508KR500 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 12 |
| Tolerance | 10 |
| Resistance | 1.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PR02FS0201508KR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.