
Metal film resistor with 100 kΩ resistance and 5% tolerance. Features 3W power dissipation, 750V operating voltage, and axial leaded termination. Constructed with a cylindrical, conformal package and tin contact plating. Operates within a temperature range of -55°C to 155°C. RoHS compliant with a flame retardant coating.
Vishay PR03000201003JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 5.2mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.78mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Operating Supply Voltage | 750V |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR03 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Width | 5.2mm |
| Wire/Cable Diameter | 0.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000201003JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
