Vishay PR03000201004FAC00 technical specifications.
| Package/Case | Metal |
| Diameter | 5.2mm |
| Lead Diameter | 0.78mm |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 750V |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | PR03 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 750V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000201004FAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.