110 Ohm, 3W axial fixed resistor with 5% tolerance. Features metal film technology, a flame retardant coating, and a 750VDC/AC voltage rating. Operating temperature range from -55°C to 155°C. Lead diameter is 0.78mm, with a body length of 0.657 inches and a diameter of 5.2mm. RoHS compliant and lead-free.
Vishay PR03000201100JAC00 technical specifications.
| Package/Case | Axial |
| Diameter | 5.2mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.78mm |
| Lead Free | Lead Free |
| Length | 0.657inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 750V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 110R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | PR03 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR03000201100JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.